
MIPAF1XX700PSBDX | |
|---|---|
DigiKey Part Number | 480-MIPAF1XX700PSBDX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAF1XX700PSBDX |
Description | MIPS,METRI,F1PORT,700PSIS,0.25TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 700PSI (4826.33kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF 0.25 V ~ 10.25 V |
Datasheet | Datasheet |
EDA/CAD Models | MIPAF1XX700PSBDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 700PSI (4826.33kPa) | |
Output Type | Analog Current | |
Output | 0.25 V ~ 10.25 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 12V ~ 32V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 1740PSI (11996.88kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £49.51729 | £4,208.97 |
| Unit Price without VAT: | £49.51729 |
|---|---|
| Unit Price with VAT: | £59.42075 |


