
MIPAF1XX012BAAAX | |
|---|---|
DigiKey Part Number | 480-MIPAF1XX012BAAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAF1XX012BAAAX |
Description | MIP, RAT., 12BARA, PACKARD, SCHR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 174.05PSI (1200kPa) Absolute Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | MIPAF1XX012BAAAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 174.05PSI (1200kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.15% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Female - 7/16" (11.11mm) UNF Schrader | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 348.09PSI (2400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £45.30435 | £3,850.87 |
| Unit Price without VAT: | £45.30435 |
|---|---|
| Unit Price with VAT: | £54.36522 |


