
MF010-0-LC1 | |
|---|---|
DigiKey Part Number | 480-2091-ND |
Manufacturer | |
Manufacturer Product Number | MF010-0-LC1 |
Description | SENSOR OXYGEN 0-10V OUTPUT |
Customer Reference | |
Detailed Description | Oxygen Sensor 0 V ~ 10 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Oxygen | |
Oxygen Range | 1 mbar ~ 250 mbar | |
Accuracy | ±2% | |
Output | 0 V ~ 10 V | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 22.8V ~ 25.2V | |
Current - Supply | 500mA |

