
MER00500BBPNKABA25 | |
|---|---|
DigiKey Part Number | 480-MER00500BBPNKABA25-ND |
Manufacturer | |
Manufacturer Product Number | MER00500BBPNKABA25 |
Description | ME PRESSURE SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±3PSI (±20.68kPa) |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Maximum Pressure 4000PSI (27579.03kPa) |
Applications Industrial Automation | Operating Temperature -40°C ~ 120°C |
Pressure Type Sealed Gauge | Package / Case Cylinder, Threaded |
Operating Pressure 50PSI (344.74kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £64.08640 | £3,204.32 |
| Unit Price without VAT: | £64.08640 |
|---|---|
| Unit Price with VAT: | £76.90368 |

