Similar

LSYPC3KY-FP | |
|---|---|
DigiKey Part Number | LSYPC3KY-FP-ND |
Manufacturer | |
Manufacturer Product Number | LSYPC3KY-FP |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 800mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 115 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 46gfm | |
Release Force | - | |
Operating Position | - | |
Pretravel | 9° | |
Differential Travel | 3° | |
Overtravel | 66° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -12°C ~ 105°C | |
Base Product Number |

