Switch DPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXM4N

DigiKey Part Number
480-5066-ND
Manufacturer
Manufacturer Product Number
LSXM4N
Description
SWITCH SNAP ACTION DPDT 10A 120V
Customer Reference
Detailed Description
Switch DPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPDT (DB/DM)
Switch Function
Mom-Off-Mom
Current Rating (Amps)
10A (AC), 800mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
115 V
Actuator Type
Side Rotary - No Lever
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Explosion Proof
Operating Force
46gfm
Release Force
-
Operating Position
-
Pretravel
18°
Differential Travel
10°
Overtravel
57°
Mechanical Life
-
Electrical Life
-
Operating Temperature
-1°C ~ 121°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable