Switch DPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXC4L

DigiKey Part Number
480-5061-ND
Manufacturer
Manufacturer Product Number
LSXC4L
Description
SWITCH SNAP ACTION DPDT 10A 120V
Customer Reference
Detailed Description
Switch DPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 800mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
115 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Explosion Proof
Operating Force
1814gf
Release Force
-
Operating Position
2.305" (58.5mm)
Pretravel
0.070" (1.78mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.190" (4.8mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-12°C ~ 93°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.