
LSXA7S2-1C | |
|---|---|
DigiKey Part Number | LSXA7S2-1C-ND |
Manufacturer | |
Manufacturer Product Number | LSXA7S2-1C |
Description | SWITCH SNAP ACT DPDT 50MA 250V |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Circuit | DPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 50mA (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 46gfm | |
Release Force | - | |
Operating Position | - | |
Pretravel | 15° | |
Differential Travel | 7° | |
Overtravel | 60° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -12°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £274.59000 | £274.59 |
| Unit Price without VAT: | £274.59000 |
|---|---|
| Unit Price with VAT: | £329.50800 |

