
LSQYUB3K336 | |
|---|---|
DigiKey Part Number | LSQYUB3K336-ND |
Manufacturer | |
Manufacturer Product Number | LSQYUB3K336 |
Description | SWITCH LEVER FOR ROTARY |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Ingress Protection | - | |
Features | - | |
Operating Force | 46gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 5° | |
Differential Travel | 5° | |
Overtravel | 70° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number |

