
LSP2B | |
|---|---|
DigiKey Part Number | 480-5041-ND |
Manufacturer | |
Manufacturer Product Number | LSP2B |
Description | SWITCH SNAP ACTION DPDT 10A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSP2B Models |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operating Force 46gfm |
Circuit DPDT (DB/DM) | Pretravel 9° |
Switch Function On-Mom | Differential Travel 4° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Overtravel 66° |
Voltage Rating - AC 120 V | Operating Temperature -12°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £504.58000 | £504.58 |
| Unit Price without VAT: | £504.58000 |
|---|---|
| Unit Price with VAT: | £605.49600 |

