
LSK3K-8C | |
|---|---|
DigiKey Part Number | 480-5034-ND |
Manufacturer | |
Manufacturer Product Number | LSK3K-8C |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSK3K-8C Models |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Spring, Coil |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Force 198gf |
Circuit SPDT (DB/DM) | Pretravel 2.000" (50.8mm) |
Switch Function On-Mom | Operating Temperature -12°C ~ 93°C |
Current Rating (Amps) 10A (AC), 800mA (DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £221.37400 | £2,213.74 |
| Unit Price without VAT: | £221.37400 |
|---|---|
| Unit Price with VAT: | £265.64880 |



