
LSG1A | |
|---|---|
DigiKey Part Number | 480-6996-ND |
Manufacturer | |
Manufacturer Product Number | LSG1A |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-On | |
Current Rating (Amps) | 10A (AC), 800mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 115 V | |
Actuator Type | Side Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In | |
Ingress Protection | - | |
Features | - | |
Operating Force | 4536gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.170" (4.3mm) | |
Differential Travel | 0.090" (2.3mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -1°C ~ 93°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £269.74300 | £2,697.43 |
| Unit Price without VAT: | £269.74300 |
|---|---|
| Unit Price with VAT: | £323.69160 |

