
LSD3K | |
|---|---|
DigiKey Part Number | 480-5015-ND |
Manufacturer | |
Manufacturer Product Number | LSD3K |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSD3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 800mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 115 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1814gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.190" (4.8mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -12°C ~ 93°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £242.51600 | £2,425.16 |
| Unit Price without VAT: | £242.51600 |
|---|---|
| Unit Price with VAT: | £291.01920 |



