
LSC7L | |
|---|---|
DigiKey Part Number | 480-5014-ND |
Manufacturer | |
Manufacturer Product Number | LSC7L |
Description | SWITCH SNAP ACTION DPDT 10A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSC7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 800mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 115 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1814gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.190" (4.8mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -12°C ~ 93°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £258.53000 | £2,585.30 |
| Unit Price without VAT: | £258.53000 |
|---|---|
| Unit Price with VAT: | £310.23600 |

