Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA1A-1D

DigiKey Part Number
480-5007-ND
Manufacturer
Manufacturer Product Number
LSA1A-1D
Description
SWITCH SNAP ACTION SPDT 10A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 800mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
115 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Plug In
Ingress Protection
-
Features
-
Operating Force
46gfm
Release Force
-
Operating Position
-
Pretravel
15°
Differential Travel
Overtravel
60°
Mechanical Life
-
Electrical Life
-
Operating Temperature
-12°C ~ 121°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£214.71400£2,147.14
Unit Price without VAT:£214.71400
Unit Price with VAT:£257.65680

Other Suppliers on DigiKey

1In Stock
Ships from WEC