
LS4N1A | |
|---|---|
DigiKey Part Number | LS4N1A-ND |
Manufacturer | |
Manufacturer Product Number | LS4N1A |
Description | SWITCH SNAP ACTION SPDT 10A 600V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 46gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 65° | |
Differential Travel | 40° | |
Overtravel | 20° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -1°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £238.59300 | £2,385.93 |
| Unit Price without VAT: | £238.59300 |
|---|---|
| Unit Price with VAT: | £286.31160 |

