
LPR00700PBEVKMAD20 | |
|---|---|
DigiKey Part Number | 480-LPR00700PBEVKMAD20-ND |
Manufacturer | |
Manufacturer Product Number | LPR00700PBEVKMAD20 |
Description | LP PRESSURE SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 70PSI (482.63kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 70PSI (482.63kPa) | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | ±7PSI (±48.26kPa) | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Deutsch, 2 Pin | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £122.37640 | £6,118.82 |
| Unit Price without VAT: | £122.37640 |
|---|---|
| Unit Price with VAT: | £146.85168 |

