Pressure Sensor 50.8PSI (350.25kPa) Sealed Gauge Male - M14 x 1.5 Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR00508PFGVKMAD20

DigiKey Part Number
480-LPR00508PFGVKMAD20-ND
Manufacturer
Manufacturer Product Number
LPR00508PFGVKMAD20
Description
LP PRESSURE SWITCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 50.8PSI (350.25kPa) Sealed Gauge Male - M14 x 1.5 Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
50.8PSI (350.25kPa)
Output Type
SPST-NC
Output
-
Accuracy
±2%
Voltage - Supply
-
Port Size
Male - M14 x 1.5
Port Style
Threaded
Features
-
Termination Style
Deutsch, 2 Pin
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 120°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£93.31700£4,665.85
Manufacturers Standard Package
Unit Price without VAT:£93.31700
Unit Price with VAT:£111.98040