Image for LM-HS2AS-T11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM-HS2AS-T11

DigiKey Part Number
LM-HS2AS-T11-ND
Manufacturer
Manufacturer Product Number
LM-HS2AS-T11
Description
COUNTER LCD 6 CHAR 9-64V PNL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) 9 ~ 64VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.275" (7.00mm)
Input Type
-
Output Type
-
Voltage - Supply
9 ~ 64VAC/DC
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 36.58mm x 23.88mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Weight
0.039 lb (17.69 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£110.87210£11,087.21
Manufacturers Standard Package
Unit Price without VAT:£110.87210
Unit Price with VAT:£133.04652