
LM-HS2AS-N22 | |
|---|---|
DigiKey Part Number | LM-HS2AS-N22-ND |
Manufacturer | |
Manufacturer Product Number | LM-HS2AS-N22 |
Description | COUNTER LCD 6 CHAR 9-64V PNL MT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 9 ~ 64VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | - | |
Output Type | - | |
Voltage - Supply | 9 ~ 64VAC/DC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 36.58mm x 23.88mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.039 lb (17.69 g) |

