LM-HD2AS-N21 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Instruments Inc.
In Stock: 0
Unit Price: £31.48000
Datasheet
Image for LM-HD2AS-N21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM-HD2AS-N21

DigiKey Part Number
LM-HD2AS-N21-ND
Manufacturer
Manufacturer Product Number
LM-HD2AS-N21
Description
COUNTER LCD 6 CHAR 9-64V PNL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) 9 ~ 64VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.275" (7.00mm)
Input Type
-
Output Type
-
Voltage - Supply
9 ~ 64VAC/DC
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 36.58mm x 23.88mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Weight
0.039 lb (17.69 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes