
LGRTD3CB01-000 | |
|---|---|
DigiKey Part Number | 480-LGRTD3CB01-000-ND |
Manufacturer | |
Manufacturer Product Number | LGRTD3CB01-000 |
Description | SENSOR PROX IND 2.5MM-3.5MM CYL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" ~ 0.138" (2.5mm ~ 3.5mm) Cylinder, Threaded |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Honeywell Sensing and Productivity Solutions | Material - Body Stainless Steel |
Series | Voltage - Supply 12V ~ 32V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.098" ~ 0.138" (2.5mm ~ 3.5mm) | Package / Case Cylinder, Threaded |
Output Type NO, 3-Wire | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,220.47000 | £1,220.47 |
| Unit Price without VAT: | £1,220.47000 |
|---|---|
| Unit Price with VAT: | £1,464.56400 |

