
LGRTD3CA01-000 | |
|---|---|
DigiKey Part Number | 480-LGRTD3CA01-000-ND |
Manufacturer | |
Manufacturer Product Number | LGRTD3CA01-000 |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" ~ 0.138" (2.5mm ~ 3.5mm) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" ~ 0.138" (2.5mm ~ 3.5mm) | |
Output Type | NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 12V ~ 32V | |
Termination Style | Connector | |
Operating Temperature | -55°C ~ 115°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £2,369.67200 | £23,696.72 |
| Unit Price without VAT: | £2,369.67200 |
|---|---|
| Unit Price with VAT: | £2,843.60640 |

