Inductive Proximity Sensor 0.089" ~ 0.128" (2.25mm ~ 3.25mm) Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGRTC3CB01-000

DigiKey Part Number
480-LGRTC3CB01-000-ND
Manufacturer
Manufacturer Product Number
LGRTC3CB01-000
Description
SENSOR PROX IND 2.25-3.25MM CYL
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.089" ~ 0.128" (2.25mm ~ 3.25mm) Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.089" ~ 0.128" (2.25mm ~ 3.25mm)
Output Type
NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
12V ~ 32V
Termination Style
Connector
Operating Temperature
-55°C ~ 115°C
Ingress Protection
-
Indicator
No Indicator
Package / Case
Cylinder, Threaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,220.47000£1,220.47
Manufacturers Standard Package
Unit Price without VAT:£1,220.47000
Unit Price with VAT:£1,464.56400

Other Suppliers on DigiKey

4In Stock
Ships from WEC