
LGCTA3CA01-000 | |
|---|---|
DigiKey Part Number | 480-LGCTA3CA01-000-ND |
Manufacturer | |
Manufacturer Product Number | LGCTA3CA01-000 |
Description | SENSOR PROX IND 1.75-2.75MM CYL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.069" ~ 0.108" (1.75mm ~ 2.75mm) Cylinder, Threaded |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Honeywell Sensing and Productivity Solutions | Material - Body Stainless Steel |
Series | Voltage - Supply 12V ~ 32V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.069" ~ 0.108" (1.75mm ~ 2.75mm) | Package / Case Cylinder, Threaded |
Output Type NO, 3-Wire | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £2,351.25800 | £11,756.29 |
| Unit Price without VAT: | £2,351.25800 |
|---|---|
| Unit Price with VAT: | £2,821.50960 |


