Image for LET00380TBPVKBAA15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LET00380TBPVKBAA15

DigiKey Part Number
480-LET00380TBPVKBAA15-ND
Manufacturer
Manufacturer Product Number
LET00380TBPVKBAA15
Description
LE PRESSURE SWITCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 38PSI (262kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
38PSI (262kPa)
Output Type
SPST-NO
Output
-
Accuracy
±3PSI (±20.68kPa)
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Screw Terminal
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 120°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£47.58920£2,379.46
Manufacturers Standard Package
Unit Price without VAT:£47.58920
Unit Price with VAT:£57.10704