
LER00580PZMNKYAA01 | |
|---|---|
DigiKey Part Number | 480-LER00580PZMNKYAA01-ND |
Manufacturer | |
Manufacturer Product Number | LER00580PZMNKYAA01 |
Description | LP PRESSURE SWITCH, G1/8 BSPP PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 58PSI (399.89kPa) Sealed Gauge Male - 1/4" (6.35mm) BSPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 58PSI (399.89kPa) | |
Output Type | SPST-NC | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) BSPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £49.86820 | £2,493.41 |
| Unit Price without VAT: | £49.86820 |
|---|---|
| Unit Price with VAT: | £59.84184 |

