
LER00355PBMNKDAA15 | |
|---|---|
DigiKey Part Number | 480-LER00355PBMNKDAA15-ND |
Manufacturer | |
Manufacturer Product Number | LER00355PBMNKDAA15 |
Description | LE PRESSURE SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 35.5PSI (244.76kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/8" (3.18mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Termination Style Connector |
Part Status Active | Maximum Pressure 500PSI (3447.38kPa) |
Applications Industrial Automation | Operating Temperature -40°C ~ 120°C |
Pressure Type Sealed Gauge | Package / Case Cylinder, Threaded |
Operating Pressure 35.5PSI (244.76kPa) | Base Product Number |
Output Type SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £44.77040 | £2,238.52 |
| Unit Price without VAT: | £44.77040 |
|---|---|
| Unit Price with VAT: | £53.72448 |

