
LER00189TSPNKEAA20 | |
|---|---|
DigiKey Part Number | 480-LER00189TSPNKEAA20-ND |
Manufacturer | |
Manufacturer Product Number | LER00189TSPNKEAA20 |
Description | LE PRESSURE SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 18.9PSI (130.31kPa) Gauge Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 18.9PSI (130.31kPa) | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | ±3PSI (±20.68kPa) | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £47.87920 | £2,393.96 |
| Unit Price without VAT: | £47.87920 |
|---|---|
| Unit Price with VAT: | £57.45504 |

