
LER00150TAYNKCAA01 | |
|---|---|
DigiKey Part Number | LER00150TAYNKCAA01-ND |
Manufacturer | |
Manufacturer Product Number | LER00150TAYNKCAA01 |
Description | SENSOR 15PSIG SPDT 1/4"NPT |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Category | Voltage - Supply 28V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/4" (6.35mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Maximum Pressure 500PSI (3447.38kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 120°C |
Operating Pressure 15PSI (103.42kPa) | Package / Case Cylinder, Threaded |
Output Type SPDT | Base Product Number |

