
LER00055MAPNKYAA01 | |
|---|---|
DigiKey Part Number | 480-LER00055MAPNKYAA01-ND |
Manufacturer | |
Manufacturer Product Number | LER00055MAPNKYAA01 |
Description | LE PRESSURE SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8PSI (55.16kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/4" (6.35mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Termination Style Connector |
Part Status Active | Maximum Pressure 500PSI (3447.38kPa) |
Applications Industrial Automation | Operating Temperature -40°C ~ 120°C |
Pressure Type Sealed Gauge | Package / Case Cylinder, Threaded |
Operating Pressure 8PSI (55.16kPa) | Base Product Number |
Output Type SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £50.59100 | £2,529.55 |
| Unit Price without VAT: | £50.59100 |
|---|---|
| Unit Price with VAT: | £60.70920 |

