
LER00040TFPBKMAA15 | |
|---|---|
DigiKey Part Number | 480-LER00040TFPBKMAA15-ND |
Manufacturer | |
Manufacturer Product Number | LER00040TFPBKMAA15 |
Description | LE PRESSURE SWITCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4PSI (27.58kPa) Gauge Male - M14 x 1.5 Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±1PSI (±6.89kPa) |
Series | Port Size Male - M14 x 1.5 |
Packaging Bulk | Port Style Threaded |
Part Status Active | Termination Style Deutsch, 2 Pin |
Applications Industrial Automation | Maximum Pressure 500PSI (3447.38kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 120°C |
Operating Pressure 4PSI (27.58kPa) | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £90.02660 | £4,501.33 |
| Unit Price without VAT: | £90.02660 |
|---|---|
| Unit Price with VAT: | £108.03192 |

