
KGZ10-SP | |
|---|---|
DigiKey Part Number | 480-2089-ND |
Manufacturer | |
Manufacturer Product Number | KGZ10-SP |
Description | SENSOR OXYGEN 4.35V 40UA |
Customer Reference | |
Detailed Description | Oxygen Sensor 45mV, 64mV, 85mV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Oxygen | |
Oxygen Range | 2 mbar ~ 3 bar | |
Accuracy | < 5 mbar | |
Output | 45mV, 64mV, 85mV | |
Operating Temperature | 700°C | |
Voltage - Supply | 4.35V | |
Current - Supply | - |

