Similar

JA1N200P202FA | |
|---|---|
DigiKey Part Number | JA1N200P202FA-ND |
Manufacturer | |
Manufacturer Product Number | JA1N200P202FA |
Description | POT 2K OHM 2.25W CARBON LINEAR |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2.25W Solder Lug |
Category | Number of Gangs 1 |
Manufacturer Honeywell Sensing and Productivity Solutions | Adjustment Type User Defined |
Series | Rotation 312° |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 2k | Actuator Type Round |
Tolerance ±20% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 2.25W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Detent | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.156" Dia (29.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P271-SP42BR2K | TT Electronics/BI | 0 | P271-SP42BR2K-ND | £8.22419 | Similar |

