Inrush Current Limiter 500 mOhms ±20% 30 A 1.260" (32.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL320R530-01

DigiKey Part Number
480-3176-ND
Manufacturer
Manufacturer Product Number
ICL320R530-01
Description
ICL 500 MOHM 20% 30A 32MM
Customer Reference
Detailed Description
Inrush Current Limiter 500 mOhms ±20% 30 A 1.260" (32.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
500 mOhms
Tolerance
±20%
Current - Steady State Max
30 A
R @ Current
10 mOhms
Diameter
1.260" (32.00mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 833 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

833In Stock
Ships from WEC