
ICL222R515-01 | |
|---|---|
DigiKey Part Number | 480-3881-ND |
Manufacturer | |
Manufacturer Product Number | ICL222R515-01 |
Description | ICL 2.5 OHM 20% 15A 22MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 15 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 15 A | |
R @ Current | 30 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |



