
ICL155R006-01 | |
|---|---|
DigiKey Part Number | 480-3172-ND |
Manufacturer | |
Manufacturer Product Number | ICL155R006-01 |
Description | ICL 5 OHM 20% 6A 15MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 6 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 100 mOhms | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.17000 | £5.17 |
| 5 | £4.29000 | £21.45 |
| 10 | £3.95800 | £39.58 |
| 50 | £3.28300 | £164.15 |
| 100 | £3.02740 | £302.74 |
| 250 | £2.71844 | £679.61 |
| 500 | £2.67026 | £1,335.13 |
| Unit Price without VAT: | £5.17000 |
|---|---|
| Unit Price with VAT: | £6.20400 |

