ICL1516004-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: £1.27000
Datasheet
Inrush Current Limiter 16 Ohms ±20% 4 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL1516004-01

DigiKey Part Number
480-3171-ND
Manufacturer
Manufacturer Product Number
ICL1516004-01
Description
ICL 16 OHM 20% 4A 15MM
Customer Reference
Detailed Description
Inrush Current Limiter 16 Ohms ±20% 4 A 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
16 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
270 mOhms
Diameter
0.591" (15.00mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes