
ICL1250002-01 | |
|---|---|
DigiKey Part Number | 480-3170-ND |
Manufacturer | |
Manufacturer Product Number | ICL1250002-01 |
Description | ICL 50 OHM 20% 2A 11.5MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 50 Ohms ±20% 2 A 0.453" (11.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 50 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 720 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |


