
ICL1010003-01 | |
|---|---|
DigiKey Part Number | ICL1010003-01-ND |
Manufacturer | |
Manufacturer Product Number | ICL1010003-01 |
Description | ICL 10 OHM 20% 3A 10.16MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 3 A 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 400 mOhms | |
Diameter | 0.400" (10.16mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |

