
HSCSRRN001PDAA5 | |
|---|---|
DigiKey Part Number | HSCSRRN001PDAA5-ND |
Manufacturer | |
Manufacturer Product Number | HSCSRRN001PDAA5 |
Description | SENSOR 1PSID 0.08" 4.5V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.08" (1.92mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±1PSI (±6.89kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.92mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±10PSI (±68.95kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £24.52590 | £2,452.59 |
| Unit Price without VAT: | £24.52590 |
|---|---|
| Unit Price with VAT: | £29.43108 |

