Pressure Sensor 23.21PSI (160kPa) Absolute Male - 0.08" (1.92mm) Tube 12 b 4-SIP, Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 23.21PSI (160kPa) Absolute Male - 0.08" (1.92mm) Tube 12 b 4-SIP, Side Port
Honeywell TruStability™ Sensor Eval Kit | Digi-Key Daily

HSCSRNN1.6BA2A3

DigiKey Part Number
480-6615-ND
Manufacturer
Manufacturer Product Number
HSCSRNN1.6BA2A3
Description
SENSOR 23.21PSIA 0.08" 12BIT SIP
Customer Reference
Detailed Description
Pressure Sensor 23.21PSI (160kPa) Absolute Male - 0.08" (1.92mm) Tube 12 b 4-SIP, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
23.21PSI (160kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (1.92mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP, Side Port
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable