
HSCMRRV160MDSA3 | |
|---|---|
DigiKey Part Number | 480-HSCMRRV160MDSA3-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRV160MDSA3 |
Description | HSCMRRV160MDSA3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±2.32PSI (±16kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±2.32PSI (±16kPa) | |
Output Type | SPI | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (2.03mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 12.33PSI (85kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.46000 | £32.46 |
| 5 | £29.80800 | £149.04 |
| 10 | £28.82500 | £288.25 |
| 25 | £27.65200 | £691.30 |
| 50 | £26.85060 | £1,342.53 |
| 100 | £26.11600 | £2,611.60 |
| Unit Price without VAT: | £32.46000 |
|---|---|
| Unit Price with VAT: | £38.95200 |

