
HSCMRRV001PGAA5 | |
|---|---|
DigiKey Part Number | 480-HSCMRRV001PGAA5-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRV001PGAA5 |
Description | HSC, 69MBAR, GAGE, SMT, DP, ANA, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.08" (2.03mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 0.08" (2.03mm) Tube, Dual |
Packaging Bulk | Port Style Barbed |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Operating Temperature -20°C ~ 85°C |
Pressure Type Gauge | Mounting Type Surface Mount |
Operating Pressure 1PSI (6.89kPa) | Package / Case 8-SMD, J-Lead, Dual Ports, Same Side |
Output Type Analog Voltage | Supplier Device Package 8-SMD |
Output 0.5 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.46000 | £32.46 |
| 5 | £29.80800 | £149.04 |
| 10 | £28.82500 | £288.25 |
| 25 | £27.65200 | £691.30 |
| 50 | £26.85060 | £1,342.53 |
| 100 | £26.11600 | £2,611.60 |
| Unit Price without VAT: | £32.46000 |
|---|---|
| Unit Price with VAT: | £38.95200 |

