Pressure Sensor ±0.09PSI (±0.6kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-SMD, J-Lead, Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCMRRD006MD2A3

DigiKey Part Number
480-6610-ND
Manufacturer
Manufacturer Product Number
HSCMRRD006MD2A3
Description
SENSOR 0.09PSID 0.08" 12BIT 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.09PSI (±0.6kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-SMD, J-Lead, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.08" (1.93mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Bulk
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
J Lead
Applications
Board Mount
Maximum Pressure
±9.79PSI (±67.5kPa)
Pressure Type
Differential
Operating Temperature
-20°C ~ 85°C
Operating Pressure
±0.09PSI (±0.6kPa)
Mounting Type
Surface Mount
Output Type
I2C
Package / Case
8-SMD, J-Lead, Dual Ports, Same Side
Output
12 b
Supplier Device Package
8-SMD
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 532
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£40.81000£40.81
5£37.73000£188.65
10£36.64000£366.40
Unit Price without VAT:£40.81000
Unit Price with VAT:£48.97200