
HSCMNNV1.6BAAA5 | |
|---|---|
DigiKey Part Number | 480-HSCMNNV1.6BAAA5-ND |
Manufacturer | |
Manufacturer Product Number | HSCMNNV1.6BAAA5 |
Description | HSCMNNV1.6BAAA5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 23.21PSI (160kPa) Absolute 0.5 V ~ 4.5 V 8-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 23.21PSI (160kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.46000 | £32.46 |
| 5 | £29.80800 | £149.04 |
| 10 | £28.82500 | £288.25 |
| 25 | £27.65200 | £691.30 |
| 50 | £26.85060 | £1,342.53 |
| 100 | £26.11600 | £2,611.60 |
| Unit Price without VAT: | £32.46000 |
|---|---|
| Unit Price with VAT: | £38.95200 |

