
HSCMNNN1.6BAAA3 | |
|---|---|
DigiKey Part Number | 480-7104-ND |
Manufacturer | |
Manufacturer Product Number | HSCMNNN1.6BAAA3 |
Description | SENSOR 23.21PSIA 2.97V 8SMD |
Customer Reference | |
Detailed Description | Pressure Sensor 23.21PSI (160kPa) Absolute 0.33 V ~ 2.97 V 8-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 23.21PSI (160kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.00000 | £33.00 |
| 5 | £30.32000 | £151.60 |
| 10 | £29.32400 | £293.24 |
| 25 | £28.13360 | £703.34 |
| 50 | £27.32040 | £1,366.02 |
| 100 | £26.57490 | £2,657.49 |
| Unit Price without VAT: | £33.00000 |
|---|---|
| Unit Price with VAT: | £39.60000 |

