



HSCMNNN015PA2A5 | |
|---|---|
DigiKey Part Number | 480-5430-ND |
Manufacturer | |
Manufacturer Product Number | HSCMNNN015PA2A5 |
Description | SENSOR 15PSIA 12BIT 8SMD |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute 12 b 8-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.09000 | £30.09 |
| 5 | £27.61400 | £138.07 |
| Unit Price without VAT: | £30.09000 |
|---|---|
| Unit Price with VAT: | £36.10800 |

