
HSCMLNN040MDAA3 | |
|---|---|
DigiKey Part Number | HSCMLNN040MDAA3-ND |
Manufacturer | |
Manufacturer Product Number | HSCMLNN040MDAA3 |
Description | SENSOR 0.58PSID 0.1" 2.97V 8SMD |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.58PSI (±4kPa) Differential Male - 0.1" (2.47mm) Tube 0.33 V ~ 2.97 V 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.58PSI (±4kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.27V ~ 3.33V | |
Port Size | Male - 0.1" (2.47mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | ±12.33PSI (±85kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Top Port | |
Supplier Device Package | 8-SMD | |
Base Product Number |

