
HSCDRRN001BDSA5 | |
|---|---|
DigiKey Part Number | HSCDRRN001BDSA5-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRN001BDSA5 |
Description | SENSOR 14.5PSID 0.08" 12BIT 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±14.5PSI (±100kPa) | |
Output Type | SPI | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±58.02PSI (±400kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £24.52590 | £2,452.59 |
| Unit Price without VAT: | £24.52590 |
|---|---|
| Unit Price with VAT: | £29.43108 |

